
T496X156M035ATE900 | |
|---|---|
DigiKey Part Number | 399-3972-2-ND - Tape & Reel (TR) 399-3972-1-ND - Cut Tape (CT) 399-3972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X156M035ATE900 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X156M035ATE900 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.27.37600 | kr.273.76 |
| 50 | kr.23.34140 | kr.1,167.07 |
| 100 | kr.22.09170 | kr.2,209.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.97784 | kr.9,988.92 |
| 1.000 | kr.19.32286 | kr.19,322.86 |
| 1.500 | kr.18.99481 | kr.28,492.22 |
| 2.500 | kr.18.63103 | kr.46,577.57 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |

