15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X156M035ATE900

DigiKey Part Number
399-3972-2-ND - Tape & Reel (TR)
399-3972-1-ND - Cut Tape (CT)
399-3972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X156M035ATE900
Description
CAP TANT 15UF 20% 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X156M035ATE900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.53000kr.37.53
10kr.27.37600kr.273.76
50kr.23.34140kr.1,167.07
100kr.22.09170kr.2,209.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.97784kr.9,988.92
1.000kr.19.32286kr.19,322.86
1.500kr.18.99481kr.28,492.22
2.500kr.18.63103kr.46,577.57
Manufacturers Standard Package
Unit Price without VAT:kr.37.53000
Unit Price with VAT:kr.46.91250