
T496X107M016ATE700 | |
|---|---|
DigiKey Part Number | 399-3970-2-ND - Tape & Reel (TR) 399-3970-1-ND - Cut Tape (CT) 399-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X107M016ATE700 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X107M016ATE700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.42000 | kr.36.42 |
| 10 | kr.26.57300 | kr.265.73 |
| 50 | kr.22.65600 | kr.1,132.80 |
| 100 | kr.21.44320 | kr.2,144.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.39124 | kr.9,695.62 |
| 1.000 | kr.18.75565 | kr.18,755.65 |
| 1.500 | kr.18.43708 | kr.27,655.62 |
| 2.500 | kr.18.08392 | kr.45,209.80 |
| 3.500 | kr.17.87741 | kr.62,570.94 |
| Unit Price without VAT: | kr.36.42000 |
|---|---|
| Unit Price with VAT: | kr.45.52500 |

