10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496X106K035ATE500

DigiKey Part Number
399-3965-2-ND - Tape & Reel (TR)
399-3965-1-ND - Cut Tape (CT)
399-3965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496X106K035ATE500
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496X106K035ATE500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
500mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.37000kr.30.37
10kr.21.84800kr.218.48
50kr.18.44440kr.922.22
100kr.17.39130kr.1,739.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.60908kr.7,804.54
1.000kr.15.05718kr.15,057.18
1.500kr.14.78069kr.22,171.03
2.500kr.14.47412kr.36,185.30
3.500kr.14.29480kr.50,031.80
Manufacturers Standard Package
Unit Price without VAT:kr.30.37000
Unit Price with VAT:kr.37.96250