
T496D107M006ATE400 | |
|---|---|
DigiKey Part Number | 399-3947-2-ND - Tape & Reel (TR) 399-3947-1-ND - Cut Tape (CT) 399-3947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D107M006ATE400 |
Description | CAP TANT 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496D107M006ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.50000 | kr.18.50 |
| 10 | kr.12.85100 | kr.128.51 |
| 50 | kr.10.60360 | kr.530.18 |
| 100 | kr.9.90780 | kr.990.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.73152 | kr.4,365.76 |
| 1.000 | kr.8.36710 | kr.8,367.10 |
| 1.500 | kr.8.18462 | kr.12,276.93 |
| 2.500 | kr.7.98228 | kr.19,955.70 |
| 3.500 | kr.7.86397 | kr.27,523.90 |
| 5.000 | kr.7.75017 | kr.38,750.85 |
| 6.000 | kr.7.69625 | kr.46,177.50 |
| Unit Price without VAT: | kr.18.50000 |
|---|---|
| Unit Price with VAT: | kr.23.12500 |

