T496D107K010BH61107505 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 900
Unit Price: kr.157.17000
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496D107K010BH61107505

DigiKey Part Number
399-9636-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496D107K010BH61107505
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T496D107K010BH61107505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
COTS
Voltage - Rated
Features
Fail Safe with Built-in Fuse, High Reliability
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
700mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493D107K010CC6120KEMET900399-10110-1-NDkr.157.17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.67.27120kr.33,635.60
Manufacturers Standard Package
Unit Price without VAT:kr.67.27120
Unit Price with VAT:kr.84.08900