
T496C226K010ATE2K0 | |
|---|---|
DigiKey Part Number | 399-3935-2-ND - Tape & Reel (TR) 399-3935-1-ND - Cut Tape (CT) 399-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C226K010ATE2K0 |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C226K010ATE2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.13.48500 | kr.134.85 |
| 50 | kr.11.13440 | kr.556.72 |
| 100 | kr.10.40770 | kr.1,040.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.17816 | kr.4,589.08 |
| 1.000 | kr.8.79751 | kr.8,797.51 |
| 1.500 | kr.8.60681 | kr.12,910.21 |
| 2.500 | kr.8.39540 | kr.20,988.50 |
| 3.500 | kr.8.27178 | kr.28,951.23 |
| 5.000 | kr.8.15281 | kr.40,764.05 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |

