
T496C106M020ATE2K0 | |
|---|---|
DigiKey Part Number | 399-3929-2-ND - Tape & Reel (TR) 399-3929-1-ND - Cut Tape (CT) 399-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C106M020ATE2K0 |
Description | CAP TANT 10UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106M020ATE2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.77600 | kr.97.76 |
| 50 | kr.7.94520 | kr.397.26 |
| 100 | kr.7.38100 | kr.738.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.42520 | kr.3,212.60 |
| 1.000 | kr.6.12939 | kr.6,129.39 |
| 1.500 | kr.5.98124 | kr.8,971.86 |
| 2.500 | kr.5.81700 | kr.14,542.50 |
| 3.500 | kr.5.72095 | kr.20,023.33 |
| 5.000 | kr.5.62855 | kr.28,142.75 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

