
T496C106K016ATE2K0 | |
|---|---|
DigiKey Part Number | 399-3925-2-ND - Tape & Reel (TR) 399-3925-1-ND - Cut Tape (CT) 399-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C106K016ATE2K0 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106K016ATE2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.12.28100 | kr.122.81 |
| 50 | kr.10.09200 | kr.504.60 |
| 100 | kr.9.41680 | kr.941.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.27396 | kr.4,136.98 |
| 1.000 | kr.7.92012 | kr.7,920.12 |
| 1.500 | kr.7.74287 | kr.11,614.31 |
| 2.500 | kr.7.54638 | kr.18,865.95 |
| 3.500 | kr.7.43149 | kr.26,010.22 |
| 5.000 | kr.7.32098 | kr.36,604.90 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

