
T496B106K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3912-2-ND - Tape & Reel (TR) 399-3912-1-ND - Cut Tape (CT) 399-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B106K016ATE3K5 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B106K016ATE3K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.32000 | kr.73.20 |
| 50 | kr.5.86380 | kr.293.19 |
| 100 | kr.5.41320 | kr.541.32 |
| 500 | kr.4.65212 | kr.2,326.06 |
| 1.000 | kr.4.41655 | kr.4,416.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.22262 | kr.8,445.24 |
| 4.000 | kr.4.06290 | kr.16,251.60 |
| 6.000 | kr.3.98288 | kr.23,897.28 |
| 10.000 | kr.3.89416 | kr.38,941.60 |
| 14.000 | kr.3.84229 | kr.53,792.06 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

