Parametric Equivalent
Parametric Equivalent

T495X687K004ATE040 | |
|---|---|
DigiKey Part Number | T495X687K004ATE040-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X687K004ATE040 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X687K004ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X687K004ATE0402478 | KEMET | 0 | 399-T495X687K004ATE0402478TR-ND | kr.29.07128 | Parametric Equivalent |
| TPSE687K004H0040 | KYOCERA AVX | 0 | 478-TPSE687K004H0040TR-ND | kr.49.23361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.57770 | kr.14,288.85 |
| Unit Price without VAT: | kr.28.57770 |
|---|---|
| Unit Price with VAT: | kr.35.72213 |



