T495X686M025ATE2007622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.24012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.82279
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.18.68364
Datasheet
Image for T495X686M025ATE2007622 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X686M025ATE2007622

DigiKey Part Number
399-T495X686M025ATE2007622TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X686M025ATE2007622
Description
68.0UF 25.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X686M025ATE2007027KEMET0399-T495X686M025ATE2007027TR-NDkr.10.24012Parametric Equivalent
T495X686M025ATE2007280KEMET0399-T495X686M025ATE2007280TR-NDkr.6.82279Parametric Equivalent
TPSE686M025S0200KYOCERA AVX0478-TPSE686M025S0200TR-NDkr.18.68364Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.04324kr.3,521.62
Manufacturers Standard Package
Unit Price without VAT:kr.7.04324
Unit Price with VAT:kr.8.80405