
T495X686M025ATE200 | |
---|---|
DigiKey Part Number | 399-10314-2-ND - Tape & Reel (TR) 399-10314-1-ND - Cut Tape (CT) 399-10314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686M025ATE200 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686M025ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.55000 | kr.15.55 |
10 | kr.10.67500 | kr.106.75 |
50 | kr.8.72960 | kr.436.48 |
100 | kr.8.12800 | kr.812.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.6.04340 | kr.3,021.70 |
1.000 | kr.5.77562 | kr.5,775.62 |
1.500 | kr.5.64143 | kr.8,462.15 |
2.500 | kr.5.59040 | kr.13,976.00 |
Unit Price without VAT: | kr.15.55000 |
---|---|
Unit Price with VAT: | kr.19.43750 |