C323C332J5G5TA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C471JCG5TA7301

DigiKey Part Number
399-C323C471JCG5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C323C471JCG5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C471JCG5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.36813kr.10,920.32
Manufacturers Standard Package
Unit Price without VAT:kr.4.36813
Unit Price with VAT:kr.5.46016