
T495X477M010ATE045 | |
|---|---|
DigiKey Part Number | 399-9773-2-ND - Tape & Reel (TR) 399-9773-1-ND - Cut Tape (CT) 399-9773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477M010ATE045 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M010ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.43000 | kr.42.43 |
| 10 | kr.31.25500 | kr.312.55 |
| 50 | kr.26.78100 | kr.1,339.05 |
| 100 | kr.25.39830 | kr.2,539.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.05652 | kr.11,528.26 |
| 1.000 | kr.22.33103 | kr.22,331.03 |
| 1.500 | kr.21.96750 | kr.32,951.25 |
| 2.500 | kr.21.56444 | kr.53,911.10 |
| Unit Price without VAT: | kr.42.43000 |
|---|---|
| Unit Price with VAT: | kr.53.03750 |


