Direct
Direct
Similar

T495X477M006ATE045 | |
|---|---|
DigiKey Part Number | T495X477M006ATE045-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477M006ATE045 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D477X06R3E2TE3 | Vishay Sprague | 0 | 593D477X06R3E2TE3-ND | kr.5.64038 | Direct |
| 593D477X06R3E2WE3 | Vishay Sprague | 0 | 718-593D477X06R3E2WE3TR-ND | kr.8.40050 | Direct |
| TR3E477M6R3C0050 | Vishay Sprague | 0 | TR3E477M6R3C0050-ND | kr.15.65885 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.85110 | kr.5,925.55 |
| Unit Price without VAT: | kr.11.85110 |
|---|---|
| Unit Price with VAT: | kr.14.81388 |




