
T495X477K010ATE100 | |
|---|---|
DigiKey Part Number | 399-10524-2-ND - Tape & Reel (TR) 399-10524-1-ND - Cut Tape (CT) 399-10524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K010ATE100 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.14.66400 | kr.146.64 |
| 50 | kr.12.15380 | kr.607.69 |
| 100 | kr.11.37840 | kr.1,137.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.06640 | kr.5,033.20 |
| 1.000 | kr.9.66019 | kr.9,660.19 |
| 1.500 | kr.9.45662 | kr.14,184.93 |
| 2.500 | kr.9.23106 | kr.23,077.65 |
| 3.500 | kr.9.09913 | kr.31,846.96 |
| 5.000 | kr.8.97220 | kr.44,861.00 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

