Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X477K006ATE0307280 | |
|---|---|
DigiKey Part Number  | 399-T495X477K006ATE0307280TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | T495X477K006ATE0307280  | 
Description  | CAP TANT SMD AUTO  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T495X477K006ATE0307280 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 6.3 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 30mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | X  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.11.39248 | kr.22,784.96 | 
| Unit Price without VAT: | kr.11.39248 | 
|---|---|
| Unit Price with VAT: | kr.14.24060 | 





