T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476M020ATE100

DigiKey Part Number
399-5267-2-ND - Tape & Reel (TR)
399-5267-1-ND - Cut Tape (CT)
399-5267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476M020ATE100
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476M020ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.13.80500kr.138.05
50kr.11.42400kr.571.20
100kr.10.68930kr.1,068.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.44550kr.4,722.75
1.000kr.9.06048kr.9,060.48
1.500kr.8.86754kr.13,301.31
2.500kr.8.65377kr.21,634.42
3.500kr.8.52869kr.29,850.41
5.000kr.8.40838kr.42,041.90
6.000kr.8.35139kr.50,108.34
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500