
T495X476K035ATE200 | |
|---|---|
DigiKey Part Number  | 399-8543-2-ND - Tape & Reel (TR) 399-8543-1-ND - Cut Tape (CT) 399-8543-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T495X476K035ATE200  | 
Description  | CAP TANT 47UF 10% 35V 2917  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T495X476K035ATE200 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 200mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | X  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.30000 | kr.18.30 | 
| 10 | kr.12.69100 | kr.126.91 | 
| 50 | kr.10.46140 | kr.523.07 | 
| 100 | kr.9.77280 | kr.977.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.8.60800 | kr.4,304.00 | 
| 1.000 | kr.8.24730 | kr.8,247.30 | 
| 1.500 | kr.8.06656 | kr.12,099.84 | 
| 2.500 | kr.7.86632 | kr.19,665.80 | 
| 3.500 | kr.7.74919 | kr.27,122.16 | 
| 5.000 | kr.7.63651 | kr.38,182.55 | 
| 6.000 | kr.7.58307 | kr.45,498.42 | 
| Unit Price without VAT: | kr.18.30000 | 
|---|---|
| Unit Price with VAT: | kr.22.87500 | 

