47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K020ATE150

DigiKey Part Number
399-3904-2-ND - Tape & Reel (TR)
399-3904-1-ND - Cut Tape (CT)
399-3904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K020ATE150
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K020ATE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.12000kr.17.12
10kr.11.80500kr.118.05
50kr.9.68380kr.484.19
100kr.9.02820kr.902.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.92018kr.3,960.09
1.000kr.7.57712kr.7,577.12
1.500kr.7.40529kr.11,107.93
2.500kr.7.21472kr.18,036.80
3.500kr.7.10332kr.24,861.62
5.000kr.6.99616kr.34,980.80
Manufacturers Standard Package
Unit Price without VAT:kr.17.12000
Unit Price with VAT:kr.21.40000