T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K020ATE065

DigiKey Part Number
399-4804-2-ND - Tape & Reel (TR)
399-4804-1-ND - Cut Tape (CT)
399-4804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K020ATE065
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K020ATE065 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.50000kr.21.50
10kr.15.09100kr.150.91
50kr.12.54520kr.627.26
100kr.11.75740kr.1,175.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.42496kr.5,212.48
1.000kr.10.01229kr.10,012.29
1.500kr.9.80561kr.14,708.41
2.500kr.9.57634kr.23,940.85
3.500kr.9.44234kr.33,048.19
5.000kr.9.31342kr.46,567.10
6.000kr.9.25230kr.55,513.80
Manufacturers Standard Package
Unit Price without VAT:kr.21.50000
Unit Price with VAT:kr.26.87500