Similar
Similar
Similar
Similar

T495X476K020AHE100 | |
|---|---|
DigiKey Part Number | T495X476K020AHE100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X476K020AHE100 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K020AHE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 8.933 | 399-8389-1-ND | kr.12.05000 | Similar |
| T491D476M006AT | KEMET | 449 | 399-18076-1-ND | kr.12.05000 | Similar |
| T494D476M006AT | KEMET | 0 | T494D476M006AT-ND | kr.4.86138 | Similar |
| TPSE476K020R0150 | KYOCERA AVX | 812 | 478-1806-1-ND | kr.14.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.82490 | kr.12,412.45 |
| Unit Price without VAT: | kr.24.82490 |
|---|---|
| Unit Price with VAT: | kr.31.03113 |




