
T495X475K050AH4095 | |
|---|---|
DigiKey Part Number | 399-10410-2-ND - Tape & Reel (TR) 399-10410-1-ND - Cut Tape (CT) 399-10410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X475K050AH4095 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X475K050AH4095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.10000 | kr.63.10 |
| 10 | kr.47.89800 | kr.478.98 |
| 50 | kr.41.82280 | kr.2,091.14 |
| 100 | kr.40.05890 | kr.4,005.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.75980 | kr.18,379.90 |
| 1.000 | kr.35.77357 | kr.35,773.57 |
| 1.500 | kr.35.27923 | kr.52,918.84 |
| Unit Price without VAT: | kr.63.10000 |
|---|---|
| Unit Price with VAT: | kr.78.87500 |

