Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X337M006ATE1007280 | |
|---|---|
DigiKey Part Number | 399-T495X337M006ATE1007280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X337M006ATE1007280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M006ATE1007280 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X337M006AHE100 | KEMET | 0 | 399-T495X337M006AHE100TR-ND | kr.23.03728 | Parametric Equivalent |
| T495X337M006AT4569 | KEMET | 0 | 399-T495X337M006AT4569TR-ND | kr.32.85642 | Parametric Equivalent |
| T495X337M006AT4659 | KEMET | 0 | 399-T495X337M006AT4659TR-ND | kr.8.56078 | Parametric Equivalent |
| T495X337M006ATE1002478 | KEMET | 0 | 399-T495X337M006ATE1002478TR-ND | kr.9.01320 | Parametric Equivalent |
| T495X337M006ATE1007027 | KEMET | 0 | 399-T495X337M006ATE1007027TR-ND | kr.11.86468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.44748 | kr.16,894.96 |
| Unit Price without VAT: | kr.8.44748 |
|---|---|
| Unit Price with VAT: | kr.10.55935 |




