T495X337K010ATE050 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 751
Unit Price: kr.25.16000
Datasheet

Direct


KEMET
In Stock: 496
Unit Price: kr.26.77000
Datasheet

Direct


KEMET
In Stock: 872
Unit Price: kr.17.09000
Datasheet

Direct


KEMET
In Stock: 2.083
Unit Price: kr.16.90000
Datasheet

Direct


KEMET
In Stock: 5.592
Unit Price: kr.16.06000
Datasheet

Direct


KEMET
In Stock: 786
Unit Price: kr.16.06000
Datasheet

Direct


KEMET
In Stock: 10.750
Unit Price: kr.24.06000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.20.90000
Datasheet

Direct


KEMET
In Stock: 698
Unit Price: kr.66.50000
Datasheet

Direct


KEMET
In Stock: 1.022
Unit Price: kr.61.47000
Datasheet

Similar


KEMET
In Stock: 1.008
Unit Price: kr.25.16000
Datasheet

Similar


KEMET
In Stock: 969
Unit Price: kr.17.09000
Datasheet

Similar


KEMET
In Stock: 10.277
Unit Price: kr.16.77000
Datasheet

Similar


KEMET
In Stock: 355
Unit Price: kr.15.93000
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X337K010ATE050

DigiKey Part Number
399-10384-2-ND - Tape & Reel (TR)
399-10384-1-ND - Cut Tape (CT)
399-10384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X337K010ATE050
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X337K010ATE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.51000kr.22.51
10kr.15.83500kr.158.35
50kr.13.18900kr.659.45
100kr.12.36980kr.1,236.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.98422kr.5,492.11
1.000kr.10.55517kr.10,555.17
1.500kr.10.34017kr.15,510.26
2.500kr.10.10186kr.25,254.65
3.500kr.9.96258kr.34,869.03
5.000kr.9.82851kr.49,142.55
6.000kr.9.76494kr.58,589.64
Manufacturers Standard Package
Unit Price without VAT:kr.22.51000
Unit Price with VAT:kr.28.13750