33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336M035ATE100

DigiKey Part Number
399-18355-2-ND - Tape & Reel (TR)
399-18355-1-ND - Cut Tape (CT)
399-18355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X336M035ATE100
Description
CAP TANT 33UF 20% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X336M035ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.444
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.75000kr.17.75
10kr.12.28100kr.122.81
50kr.10.09460kr.504.73
100kr.9.41870kr.941.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.27586kr.4,137.93
1.000kr.7.92196kr.7,921.96
1.500kr.7.74473kr.11,617.09
2.500kr.7.54818kr.18,870.45
3.500kr.7.43327kr.26,016.44
5.000kr.7.32270kr.36,613.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.75000
Unit Price with VAT:kr.22.18750