
T495X336M025AHE175 | |
|---|---|
DigiKey Part Number | 399-8537-2-ND - Tape & Reel (TR) 399-8537-1-ND - Cut Tape (CT) 399-8537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336M025AHE175 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M025AHE175 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 175mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.84000 | kr.32.84 |
| 10 | kr.23.75600 | kr.237.56 |
| 50 | kr.20.12700 | kr.1,006.35 |
| 100 | kr.19.00420 | kr.1,900.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.10582 | kr.8,552.91 |
| 1.000 | kr.16.51754 | kr.16,517.54 |
| 1.500 | kr.16.22287 | kr.24,334.31 |
| 2.500 | kr.15.89618 | kr.39,740.45 |
| 3.500 | kr.15.70509 | kr.54,967.82 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |

