33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336K035ATE175

DigiKey Part Number
399-10310-2-ND - Tape & Reel (TR)
399-10310-1-ND - Cut Tape (CT)
399-10310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X336K035ATE175
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336K035ATE175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
175mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.27000kr.19.27
10kr.13.41500kr.134.15
50kr.11.07220kr.553.61
100kr.10.34810kr.1,034.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.12364kr.4,561.82
1.000kr.8.74451kr.8,744.51
1.500kr.8.55461kr.12,831.92
2.500kr.8.34410kr.20,860.25
3.500kr.8.22095kr.28,773.33
5.000kr.8.10253kr.40,512.65
Manufacturers Standard Package
Unit Price without VAT:kr.19.27000
Unit Price with VAT:kr.24.08750