
T495X336K025ATE175 | |
---|---|
DigiKey Part Number | 399-3901-2-ND - Tape & Reel (TR) 399-3901-1-ND - Cut Tape (CT) 399-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K025ATE175 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K025ATE175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.86000 | kr.12.86 |
10 | kr.8.67800 | kr.86.78 |
50 | kr.7.02080 | kr.351.04 |
100 | kr.6.51010 | kr.651.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.64596 | kr.2,822.98 |
1.000 | kr.5.37850 | kr.5,378.50 |
1.500 | kr.5.24450 | kr.7,866.75 |
2.500 | kr.5.09601 | kr.12,740.02 |
3.500 | kr.5.00917 | kr.17,532.10 |
5.000 | kr.4.92563 | kr.24,628.15 |
6.000 | kr.4.88605 | kr.29,316.30 |
12.000 | kr.4.75268 | kr.57,032.16 |
12.500 | kr.4.74560 | kr.59,320.00 |
Unit Price without VAT: | kr.12.86000 |
---|---|
Unit Price with VAT: | kr.16.07500 |