
T495X336K025ATE100 | |
|---|---|
DigiKey Part Number | 399-5228-2-ND - Tape & Reel (TR) 399-5228-1-ND - Cut Tape (CT) 399-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336K025ATE100 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K025ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.10.26400 | kr.102.64 |
| 50 | kr.8.36240 | kr.418.12 |
| 100 | kr.7.77470 | kr.777.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.78216 | kr.3,391.08 |
| 1.000 | kr.6.47473 | kr.6,474.73 |
| 1.500 | kr.6.32073 | kr.9,481.10 |
| 2.500 | kr.6.15005 | kr.15,375.12 |
| 3.500 | kr.6.05028 | kr.21,175.98 |
| 5.000 | kr.5.95424 | kr.29,771.20 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

