220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X227M010ATE100

DigiKey Part Number
399-8534-2-ND - Tape & Reel (TR)
399-8534-1-ND - Cut Tape (CT)
399-8534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X227M010ATE100
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X227M010ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.89000kr.18.89
10kr.13.11700kr.131.17
50kr.10.81860kr.540.93
100kr.10.10660kr.1,010.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.90326kr.4,451.63
1.000kr.8.53060kr.8,530.60
1.500kr.8.34395kr.12,515.92
2.500kr.8.13698kr.20,342.45
3.500kr.8.01599kr.28,055.97
5.000kr.7.89959kr.39,497.95
Manufacturers Standard Package
Unit Price without VAT:kr.18.89000
Unit Price with VAT:kr.23.61250