
T495X227K016ATE100 | |
|---|---|
DigiKey Part Number | 399-10409-2-ND - Tape & Reel (TR) 399-10409-1-ND - Cut Tape (CT) 399-10409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K016ATE100 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.59000 | kr.22.59 |
| 10 | kr.15.93000 | kr.159.30 |
| 50 | kr.13.27480 | kr.663.74 |
| 100 | kr.12.45440 | kr.1,245.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.06496 | kr.5,532.48 |
| 1.000 | kr.10.63462 | kr.10,634.62 |
| 1.500 | kr.10.41907 | kr.15,628.60 |
| 2.500 | kr.10.18017 | kr.25,450.42 |
| 3.500 | kr.10.04039 | kr.35,141.36 |
| 5.000 | kr.9.90597 | kr.49,529.85 |
| 6.000 | kr.9.84228 | kr.59,053.68 |
| Unit Price without VAT: | kr.22.59000 |
|---|---|
| Unit Price with VAT: | kr.28.23750 |

