
| T495X227K010ATE100 | |
|---|---|
| DigiKey Part Number | 399-3900-2-ND - Tape & Reel (TR) 399-3900-1-ND - Cut Tape (CT) 399-3900-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T495X227K010ATE100 | 
| Description | CAP TANT 220UF 10% 10V 2917 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T495X227K010ATE100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 100mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | X | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 | 
| 10 | kr.12.73600 | kr.127.36 | 
| 50 | kr.10.49980 | kr.524.99 | 
| 100 | kr.9.80990 | kr.980.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.8.64180 | kr.4,320.90 | 
| 1.000 | kr.8.28013 | kr.8,280.13 | 
| 1.500 | kr.8.09895 | kr.12,148.43 | 
| 2.500 | kr.7.89811 | kr.19,745.28 | 
| 3.500 | kr.7.78065 | kr.27,232.27 | 
| 5.000 | kr.7.66764 | kr.38,338.20 | 
| 6.000 | kr.7.61409 | kr.45,684.54 | 
| Unit Price without VAT: | kr.18.37000 | 
|---|---|
| Unit Price with VAT: | kr.22.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark