220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X227K010ATE050

DigiKey Part Number
399-4782-2-ND - Tape & Reel (TR)
399-4782-1-ND - Cut Tape (CT)
399-4782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X227K010ATE050
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X227K010ATE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.86000kr.26.86
10kr.19.09500kr.190.95
50kr.16.01480kr.800.74
100kr.15.06160kr.1,506.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.44998kr.6,724.99
1.000kr.12.95070kr.12,950.70
1.500kr.12.70056kr.19,050.84
2.500kr.12.42322kr.31,058.05
3.500kr.12.26110kr.42,913.85
5.000kr.12.10508kr.60,525.40
Manufacturers Standard Package
Unit Price without VAT:kr.26.86000
Unit Price with VAT:kr.33.57500