Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X226M035AT4838 | |
|---|---|
DigiKey Part Number | 399-T495X226M035AT4838TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X226M035AT4838 |
Description | 22.0UF 35.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X226M035AT4191 | KEMET | 0 | 399-T495X226M035AT4191TR-ND | kr.7.47030 | Parametric Equivalent |
| T495X226M035AT4195 | KEMET | 0 | 399-T495X226M035AT4195TR-ND | kr.20.45868 | Parametric Equivalent |
| T495X226M035AT4659 | KEMET | 0 | 399-T495X226M035AT4659TR-ND | kr.7.47030 | Parametric Equivalent |
| T495X226M035AT4839 | KEMET | 0 | 399-T495X226M035AT4839TR-ND | kr.9.55955 | Parametric Equivalent |
| T495X226M035AT4860 | KEMET | 0 | 399-T495X226M035AT4860TR-ND | kr.7.47030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.58926 | kr.4,794.63 |
| Unit Price without VAT: | kr.9.58926 |
|---|---|
| Unit Price with VAT: | kr.11.98658 |

