
T495X157M016ATE100 | |
|---|---|
DigiKey Part Number | 399-18353-2-ND - Tape & Reel (TR) 399-18353-1-ND - Cut Tape (CT) 399-18353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157M016ATE100 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X157M016ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.11.20900 | kr.112.09 |
| 50 | kr.9.17280 | kr.458.64 |
| 100 | kr.8.54380 | kr.854.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.47956 | kr.3,739.78 |
| 1.000 | kr.7.15013 | kr.7,150.13 |
| 1.500 | kr.6.98507 | kr.10,477.61 |
| 2.500 | kr.6.80211 | kr.17,005.28 |
| 3.500 | kr.6.69511 | kr.23,432.88 |
| 5.000 | kr.6.59222 | kr.32,961.10 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |

