
T495X157K016ATE100 | |
|---|---|
DigiKey Part Number | 399-3898-2-ND - Tape & Reel (TR) 399-3898-1-ND - Cut Tape (CT) 399-3898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K016ATE100 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 10 | kr.12.73600 | kr.127.36 |
| 50 | kr.10.49980 | kr.524.99 |
| 100 | kr.9.80990 | kr.980.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.64180 | kr.4,320.90 |
| 1.000 | kr.8.28013 | kr.8,280.13 |
| 1.500 | kr.8.09895 | kr.12,148.43 |
| 2.500 | kr.7.89811 | kr.19,745.28 |
| 3.500 | kr.7.78065 | kr.27,232.27 |
| 5.000 | kr.7.66764 | kr.38,338.20 |
| 6.000 | kr.7.61409 | kr.45,684.54 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |

