Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X156M050ATE3007290 | |
|---|---|
DigiKey Part Number | 399-T495X156M050ATE3007290TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X156M050ATE3007290 |
Description | 15.0UF 50.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X156M050AGE300 | KEMET | 0 | 399-T495X156M050AGE300TR-ND | kr.27.09400 | Parametric Equivalent |
| T495X156M050AHE300 | KEMET | 0 | 399-T495X156M050AHE300TR-ND | kr.26.58134 | Parametric Equivalent |
| T495X156M050ATE3007280 | KEMET | 0 | 399-T495X156M050ATE3007280TR-ND | kr.20.60510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.80037 | kr.41,600.74 |
| Unit Price without VAT: | kr.20.80037 |
|---|---|
| Unit Price with VAT: | kr.26.00046 |




