
T495X156M050ATE300 | |
|---|---|
DigiKey Part Number | 399-9771-2-ND - Tape & Reel (TR) 399-9771-1-ND - Cut Tape (CT) 399-9771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156M050ATE300 |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X156M050ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.04000 | kr.38.04 |
| 10 | kr.27.80700 | kr.278.07 |
| 50 | kr.23.72420 | kr.1,186.21 |
| 100 | kr.22.46070 | kr.2,246.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.32172 | kr.10,160.86 |
| 1.000 | kr.19.65901 | kr.19,659.01 |
| 1.500 | kr.19.32707 | kr.28,990.60 |
| 2.500 | kr.18.95883 | kr.47,397.07 |
| Unit Price without VAT: | kr.38.04000 |
|---|---|
| Unit Price with VAT: | kr.47.55000 |

