
T495X107M020ATE100 | |
|---|---|
DigiKey Part Number | 399-18352-2-ND - Tape & Reel (TR) 399-18352-1-ND - Cut Tape (CT) 399-18352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M020ATE100 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M020ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.42000 | kr.38.42 |
| 10 | kr.28.08600 | kr.280.86 |
| 50 | kr.23.97160 | kr.1,198.58 |
| 100 | kr.22.69850 | kr.2,269.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.54300 | kr.10,271.50 |
| 1.000 | kr.19.87546 | kr.19,875.46 |
| 1.500 | kr.19.54085 | kr.29,311.27 |
| 2.500 | kr.19.16995 | kr.47,924.88 |
| Unit Price without VAT: | kr.38.42000 |
|---|---|
| Unit Price with VAT: | kr.48.02500 |

