Parametric Equivalent
Parametric Equivalent

T495X107M016ATA100 | |
|---|---|
DigiKey Part Number | 399-T495X107M016ATA100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X107M016ATA100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M016ATA100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X107M016AHA100 | KEMET | 0 | 399-T495X107M016AHA100TR-ND | kr.30.66354 | Parametric Equivalent |
| T495X107M016ATA100AU53 | KEMET | 0 | 399-T495X107M016ATA100AU53TR-ND | kr.10.39044 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.39038 | kr.5,195.19 |
| Unit Price without VAT: | kr.10.39038 |
|---|---|
| Unit Price with VAT: | kr.12.98798 |



