
T495X107K020AT4053 | |
|---|---|
DigiKey Part Number | 399-T495X107K020AT4053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X107K020AT4053 |
Description | 100.UF 20.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.20228 | kr.6,601.14 |
| Unit Price without VAT: | kr.13.20228 |
|---|---|
| Unit Price with VAT: | kr.16.50285 |

