
T495X106M050ATE300 | |
|---|---|
DigiKey Part Number | 399-3894-2-ND - Tape & Reel (TR) 399-3894-1-ND - Cut Tape (CT) 399-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106M050ATE300 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X106M050ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.27.94000 | kr.279.40 |
| 50 | kr.23.83840 | kr.1,191.92 |
| 100 | kr.22.57100 | kr.2,257.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.42432 | kr.10,212.16 |
| 1.000 | kr.19.75931 | kr.19,759.31 |
| 1.500 | kr.19.42605 | kr.29,139.08 |
| 2.500 | kr.19.05667 | kr.47,641.68 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |

