Direct
Direct

T495X106M050ATE260 | |
|---|---|
DigiKey Part Number | 399-T495X106M050ATE260TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X106M050ATE260 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 260mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106M050ATE260 Models |
Category | ESR (Equivalent Series Resistance) 260mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X0050E2TE3 | Vishay Sprague | 405 | 718-593D106X0050E2TE3CT-ND | kr.14.52000 | Direct |
| 593D106X0050E2WE3 | Vishay Sprague | 0 | 718-593D106X0050E2WE3TR-ND | kr.14.25485 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.20464 | kr.10,602.32 |
| Unit Price without VAT: | kr.21.20464 |
|---|---|
| Unit Price with VAT: | kr.26.50580 |



