Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X106M035ATE2507622 | |
|---|---|
DigiKey Part Number | 399-T495X106M035ATE2507622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X106M035ATE2507622 |
Description | 10.0UF 35.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X106M035AHE250 | KEMET | 0 | 399-T495X106M035AHE250TR-ND | kr.20.72812 | Parametric Equivalent |
| T495X106M035ATE2502478 | KEMET | 0 | 399-T495X106M035ATE2502478TR-ND | kr.8.33760 | Parametric Equivalent |
| T495X106M035ATE2507627 | KEMET | 0 | 399-T495X106M035ATE2507627TR-ND | kr.7.88290 | Parametric Equivalent |
| T495X106M035ATE260 | KEMET | 0 | T495X106M035ATE260-ND | kr.7.71908 | Parametric Equivalent |
| T495X106M035ATE2607280 | KEMET | 0 | 399-T495X106M035ATE2607280TR-ND | kr.7.71911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.88290 | kr.3,941.45 |
| Unit Price without VAT: | kr.7.88290 |
|---|---|
| Unit Price with VAT: | kr.9.85363 |




