T495X106K050ATE3004100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.28.69680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.13196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.46586
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.38.48625
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.79863
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X106K050ATE3004100

DigiKey Part Number
399-T495X106K050ATE3004100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X106K050ATE3004100
Description
10.0UF 50.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.18464kr.9,592.32
Manufacturers Standard Package
Unit Price without VAT:kr.19.18464
Unit Price with VAT:kr.23.98080