
T495X106K050ATE250 | |
|---|---|
DigiKey Part Number | 399-18452-2-ND - Tape & Reel (TR) 399-18452-1-ND - Cut Tape (CT) 399-18452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106K050ATE250 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K050ATE250 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.33.22800 | kr.332.28 |
| 50 | kr.28.56180 | kr.1,428.09 |
| 100 | kr.27.11810 | kr.2,711.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.67274 | kr.12,336.37 |
| 1.000 | kr.23.91524 | kr.23,915.24 |
| 1.500 | kr.23.53552 | kr.35,303.28 |
| 2.500 | kr.23.11465 | kr.57,786.62 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |

