T495X106K050AH4095 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.71646
Datasheet
Image for T495X106K050AH4095 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X106K050AH4095

DigiKey Part Number
399-T495X106K050AH4095TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X106K050AH4095
Description
10.0UF 50.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X106K050AT4539KEMET0399-T495X106K050AT4539TR-NDkr.20.71646Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.49.18026kr.24,590.13
Manufacturers Standard Package
Unit Price without VAT:kr.49.18026
Unit Price with VAT:kr.61.47533