
T495X106K035ATE260 | |
|---|---|
DigiKey Part Number | 399-11097-2-ND - Tape & Reel (TR) 399-11097-1-ND - Cut Tape (CT) 399-11097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106K035ATE260 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K035ATE260 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 260mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.11.70400 | kr.117.04 |
| 50 | kr.9.59500 | kr.479.75 |
| 100 | kr.8.94510 | kr.894.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.84422 | kr.3,922.11 |
| 1.000 | kr.7.50345 | kr.7,503.45 |
| 1.500 | kr.7.33276 | kr.10,999.14 |
| 2.500 | kr.7.14353 | kr.17,858.83 |
| 3.500 | kr.7.03287 | kr.24,615.04 |
| 5.000 | kr.6.92642 | kr.34,632.10 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

